837-024-559-112

Heilind Number:EDA837-024-559-112
Manufacturer:EDAC
Manufacturer Number:837-024-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for durability and performance, this connector features a single row layout with 24 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. With a 3A amperage capacity and operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Its right-angle mount orientation and .156" pitch offer flexibility in installation, while the .2" row spacing allows for efficient PCB layout. Trust in this connector for secure and efficient data transmission in your electronic projects.