837-024-559-201

Heilind Number:EDA837-024-559-201
Manufacturer:EDAC
Manufacturer Number:837-024-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-559-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double row configuration and a total of 24 positions, it ensures secure and efficient connectivity. The copper alloy contacts and a pitch of .156 inches guarantee reliable signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Elevate your PCB assembly with this top-of-the-line connector.