837-024-559-203

Heilind Number:EDA837-024-559-203
Manufacturer:EDAC
Manufacturer Number:837-024-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-559-203

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3 A. With two rows and 24 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, delivering seamless board-to-board connections with precision and efficiency. Upgrade your PCB setup with this essential component for seamless and efficient power transmission.