837-024-559-208

Heilind Number:EDA837-024-559-208
Manufacturer:EDAC
Manufacturer Number:837-024-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-559-208

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power delivery. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. The connector's two rows with 24 positions offer ample connectivity options, while its right-angle mount orientation and .156-inch pitch make installation a breeze. Trust in its quality and performance for seamless board-to-board PCB connections.