837-024-559-212

Heilind Number:EDA837-024-559-212
Manufacturer:EDAC
Manufacturer Number:837-024-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance, this connector features a vibrant Green color and is crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a dual-row configuration and 24 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-performance applications. Elevate your PCB design with this essential component.