837-024-559-602

Heilind Number:EDA837-024-559-602
Manufacturer:EDAC
Manufacturer Number:837-024-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-559-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and reliability in high-temperature environments. With a single row configuration and a total of 24 positions, it offers seamless connectivity for your PCB applications. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.