837-024-559-604

Heilind Number:EDA837-024-559-604
Manufacturer:EDAC
Manufacturer Number:837-024-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-559-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row configuration with 24 positions, ideal for seamless board-to-board PCB connections. Operating at temperatures ranging from -40 to 105 °C, it ensures consistent performance in various industrial settings. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees both stability and conductivity. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment and secure assembly. Its right-angle mount orientation further facilitates seamless integration. Perfect for demanding applications, this connector is a dependable solution for your connectivity needs.