837-024-559-802

Heilind Number:EDA837-024-559-802
Manufacturer:EDAC
Manufacturer Number:837-024-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-559-802

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. Its copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation offers seamless integration. With a dual-row configuration and 24 positions, it provides ample connectivity options for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity requirements. Sleek in green and boasting a 3A amperage capacity, it combines functionality with visual appeal. Add this essential component to your inventory and experience enhanced connectivity like never before.