837-024-559-803

Heilind Number:EDA837-024-559-803
Manufacturer:EDAC
Manufacturer Number:837-024-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-559-803

Detailed Description

Discover the high-performance High Temp Card Edge Connector, a vital component for seamless connectivity in electronic systems. Designed for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe operation even in demanding environments. With two rows of 24 copper alloy contacts, it offers efficient power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for space-saving installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical applications where stability is paramount. Trust in its performance to enable seamless communication between boards, guaranteeing optimal functionality in your electronic devices.