837-024-559-804

Heilind Number:EDA837-024-559-804
Manufacturer:EDAC
Manufacturer Number:837-024-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-559-804

Detailed Description

Enhance your high-temperature electronic connections with our reliable Card Edge Connector. Designed for precision and durability, this connector boasts a vibrant green hue and features a double-row layout with 24 positions for seamless PCB integration. Crafted with UL 94V-0 Diallyl Phthalate housing and sturdy Copper Alloy contacts, it ensures optimal performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing guarantee secure connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Explore its capabilities today and elevate your electronic designs.