837-024-559-807

Heilind Number:EDA837-024-559-807
Manufacturer:EDAC
Manufacturer Number:837-024-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-559-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green, designed for robust performance in demanding environments. With a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission. Featuring two rows of 24 copper alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it facilitates efficient signal transfer. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse applications. Trust in this essential component for seamless board-to-board connections in your electronic designs.