837-024-559-808

Heilind Number:EDA837-024-559-808
Manufacturer:EDAC
Manufacturer Number:837-024-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-559-808

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of 24 positions each, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Whether for industrial machinery or electronic devices, this Right Angle mount connector guarantees efficient and stable board-to-board connections. Trust in its quality and performance to elevate your projects to the next level.