837-024-560-202

Heilind Number:EDA837-024-560-202
Manufacturer:EDAC
Manufacturer Number:837-024-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-560-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB connectivity. Designed for durability and efficiency, this connector boasts a vibrant green color and a 24-position layout, with two rows for optimal performance. The UL 94V-0 Diallyl Phthalate housing material ensures flame retardancy, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature environments. Its straight mount orientation and 3A amperage make it suitable for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your board-to-board connections efficiently.