837-024-560-207

Heilind Number:EDA837-024-560-207
Manufacturer:EDAC
Manufacturer Number:837-024-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-560-207

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and features two rows for efficient power transmission. Its Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precision PCB connections. With 24 positions available, this connector offers ample configuration possibilities. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees stability even in extreme conditions. Trust in this essential component for seamless board-to-board PCB connectivity in various applications.