837-024-560-212

Heilind Number:EDA837-024-560-212
Manufacturer:EDAC
Manufacturer Number:837-024-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-560-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With a current rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional fire resistance for added safety. This connector boasts two rows of copper alloy contacts, providing 24 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and high-quality board-to-board PCB connections.