837-024-560-802

Heilind Number:EDA837-024-560-802
Manufacturer:EDAC
Manufacturer Number:837-024-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-560-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a 3A amperage rating, it can efficiently power your electronics. Its two rows of 24 copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, offer seamless signal transmission. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your board-to-board connections with this essential component.