837-024-560-803

Heilind Number:EDA837-024-560-803
Manufacturer:EDAC
Manufacturer Number:837-024-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-560-803

Detailed Description

Engineered for high temperature applications, this card edge connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. With a dual-row design featuring 24 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Its straight mount orientation further enhances versatility, making it a crucial component for seamless board-to-board connections. Upgrade your PCB setup with this high-quality connector, crafted to deliver exceptional performance and durability.