837-024-560-804

Heilind Number:EDA837-024-560-804
Manufacturer:EDAC
Manufacturer Number:837-024-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-560-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a dual-row configuration with 24 positions for seamless board-to-board connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation offers versatility in setup. Operating flawlessly between -40 to 105 °C, it's ideal for a wide range of applications where temperature resistance is crucial. Elevate your PCB connectivity with this essential component.