837-024-560-807

Heilind Number:EDA837-024-560-807
Manufacturer:EDAC
Manufacturer Number:837-024-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-560-807

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in vibrant green. Designed for durability and reliability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy, ensuring secure connections even in high-temperature environments. With a pitch of .156 inches and two rows of 24 positions each, it offers ample space for your board-to-board connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust electronic setups. Elevate your connectivity game with this essential component.