837-024-560-812

Heilind Number:EDA837-024-560-812
Manufacturer:EDAC
Manufacturer Number:837-024-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-560-812

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation at temperatures ranging from -40 to 105 °C. With a double-row layout and a total of 24 positions, it offers ample connectivity options for your applications. The copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, guarantee efficient signal transmission. Whether you require straight mounting or customization for your specific needs, this connector delivers both versatility and durability. Upgrade your board-to-board connections with this essential component.