837-025-500-101

Heilind Number:EDA837-025-500-101
Manufacturer:EDAC
Manufacturer Number:837-025-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-500-101

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for efficient and reliable performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With a single row configuration and 25 positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our product to deliver exceptional quality and connectivity for your electronic designs.