837-025-500-603

Heilind Number:EDA837-025-500-603
Manufacturer:EDAC
Manufacturer Number:837-025-500-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-500-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-500-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector offers a seamless link between circuit boards, boasting a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row featuring 25 copper alloy contact positions, it ensures reliable power delivery at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for high-temperature environments. Upgrade your PCB connections with this essential component.