837-025-520-101

Heilind Number:EDA837-025-520-101
Manufacturer:EDAC
Manufacturer Number:837-025-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-520-101

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability in demanding environments. With a single row configuration and 25 positions, it offers seamless board-to-board connectivity. The Copper Alloy contacts guarantee reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications. Trust in this connector for efficient and secure connections in your PCB setups.