837-025-520-102

Heilind Number:EDA837-025-520-102
Manufacturer:EDAC
Manufacturer Number:837-025-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-520-102

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a single row of 25 positions, each crafted with durable Copper Alloy contacts for reliable conductivity. The vibrant Green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and visibility. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in extreme environments, it boasts an impressive temperature range of -40 to 105°C. Whether for industrial machinery or aerospace applications, trust in the quality and efficiency of this Straight-mount Card Edge Connector.