837-025-520-107

Heilind Number:EDA837-025-520-107
Manufacturer:EDAC
Manufacturer Number:837-025-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-520-107

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row of 25 copper alloy contacts, each capable of handling up to 3A of current, this connector ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in extreme conditions. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Explore our wide range of connectors for seamless PCB integration.