837-025-520-112

Heilind Number:EDA837-025-520-112
Manufacturer:EDAC
Manufacturer Number:837-025-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-520-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a single row of 25 positions, ensuring seamless compatibility with your PCB setup. With an amperage rating of 3A, it offers robust power transmission capabilities. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability in even the most demanding environments. The .156-inch pitch and .2-inch row spacing allow for precise and secure board-to-board connections. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your specific application. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial, automotive, and other high-heat environments. Trust in this essential component to deliver consistent performance and longevity in your electronic systems.