837-025-520-602

Heilind Number:EDA837-025-520-602
Manufacturer:EDAC
Manufacturer Number:837-025-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-520-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity, perfect for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures durability and reliability. With a single row configuration and 25 positions, it's ideal for streamlined installation on your board. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies setup. Operate confidently in extreme conditions with an impressive -40 to 105°C temperature range. Upgrade your connectivity solution with this essential component.