837-025-520-603

Heilind Number:EDA837-025-520-603
Manufacturer:EDAC
Manufacturer Number:837-025-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-520-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a vibrant green color and a single row design, this connector offers reliable performance with a 3 A amperage. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and efficient conductivity. With 25 positions and a pitch of .156 inches, it provides ample connectivity options for your PCB board. Its straight mount orientation and operating temperature range of -40 to 105°C make it ideal for various applications. Elevate your PCB connectivity with this essential component.