837-025-520-607

Heilind Number:EDA837-025-520-607
Manufacturer:EDAC
Manufacturer Number:837-025-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-520-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage rating and features a single row configuration with 25 positions. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliability in high-temperature environments ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. The straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Elevate your connectivity standards with this essential component.