837-025-520-608

Heilind Number:EDA837-025-520-608
Manufacturer:EDAC
Manufacturer Number:837-025-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-520-608

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Crafted for reliability, it boasts a 3A amperage rating and features UL 94V-0 Diallyl Phthalate housing material for optimal performance. With a single row design and 25 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.