837-025-520-612

Heilind Number:EDA837-025-520-612
Manufacturer:EDAC
Manufacturer Number:837-025-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-520-612

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a single row layout with 25 positions and a durable housing made of UL 94V-0 Diallyl Phthalate. The contact material is a robust Copper Alloy, ensuring secure and efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your board-to-board PCB connection needs. Trust in its quality and performance to streamline your electronic projects.