837-025-521-101

Heilind Number:EDA837-025-521-101
Manufacturer:EDAC
Manufacturer Number:837-025-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 25 contact positions, each crafted from durable Copper Alloy. The housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and reliability in high-temperature environments, with an operating range of -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connectivity. Its straight mount orientation makes installation a breeze, perfect for various electronic applications. Upgrade your setup with this essential component, guaranteed to meet your connectivity needs seamlessly.