837-025-521-103

Heilind Number:EDA837-025-521-103
Manufacturer:EDAC
Manufacturer Number:837-025-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-521-103

Detailed Description

Upgrade your electronics with our high temperature card edge connector, designed for optimal performance even in extreme conditions. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring a single row design with 25 positions, this connector offers seamless connectivity for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Trust in our quality products to keep your devices running smoothly.