837-025-521-104

Heilind Number:EDA837-025-521-104
Manufacturer:EDAC
Manufacturer Number:837-025-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-521-104

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for efficiency and durability, this connector features 25 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensures safety and reliability in any environment. With a contact material of Copper Alloy, it guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding applications in industries like telecommunications, industrial automation, and more. Trust in its high amperage rating of 3A for consistent performance. Elevate your PCB connectivity with this essential component.