837-025-521-108

Heilind Number:EDA837-025-521-108
Manufacturer:EDAC
Manufacturer Number:837-025-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-521-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and a single row layout, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate for enhanced safety. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable power transmission with a maximum amperage of 3A. The 25 positions and straight mount orientation offer versatile installation options, while the operating temperature range of -40 to 105 degrees Celsius guarantees consistent functionality. Perfect for a range of applications, from industrial machinery to telecommunications equipment, this connector is a must-have for seamless board-to-board PCB connections. Trust in its quality design and robust construction for reliable performance in any scenario.