837-025-521-112

Heilind Number:EDA837-025-521-112
Manufacturer:EDAC
Manufacturer Number:837-025-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-521-112

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 25 positions, offering seamless connectivity for your applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliability and durability. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for robust industrial use. Whether it's for data transmission, power supply, or signal processing, this green connector with a straight mount orientation is a versatile solution for your PCB assembly needs. Elevate your connectivity standards with this essential component.