837-025-521-602

Heilind Number:EDA837-025-521-602
Manufacturer:EDAC
Manufacturer Number:837-025-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-521-602

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, engineered for optimal performance in demanding environments. Expertly crafted with a green UL 94V-0 Diallyl Phthalate housing, this connector ensures durability and reliability, even in extreme conditions. Featuring one row of 25 positions with a contact material of copper alloy, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on the board, while the straight mount orientation facilitates easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB designs with this essential component, a must-have in any engineer's toolkit.