837-025-521-603

Heilind Number:EDA837-025-521-603
Manufacturer:EDAC
Manufacturer Number:837-025-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-521-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 25 positions, it offers seamless integration for your PCB applications. The copper alloy contact material and .156-inch pitch guarantee reliable signal transmission, while the straight mount orientation facilitates easy assembly. Operating efficiently in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding industrial settings. Elevate your connectivity solutions with this essential component.