837-025-521-607

Heilind Number:EDA837-025-521-607
Manufacturer:EDAC
Manufacturer Number:837-025-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-521-607

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a single row layout and 25 positions, it offers seamless integration on your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice for your projects. Explore the possibilities with this essential component for seamless board-to-board connections.