837-025-521-608

Heilind Number:EDA837-025-521-608
Manufacturer:EDAC
Manufacturer Number:837-025-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-521-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 25 positions, each crafted from durable copper alloy for optimal conductivity. The UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable power transmission in a wide range of conditions. Perfect for board-to-board PCB connections, it offers a straight mount orientation for easy installation. Trust in our connector to meet your high-temperature connectivity needs efficiently and effectively.