837-025-521-612

Heilind Number:EDA837-025-521-612
Manufacturer:EDAC
Manufacturer Number:837-025-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-521-612

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row of 25 positions with a pitch of .156 inches, ensuring seamless integration on PCBs. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees flame retardance and protection. Copper alloy contacts offer reliable conductivity, while an amperage rating of 3A ensures safe power transmission. With an operating temperature range of -40 to 105°C, this connector is suited for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Perfect for demanding industrial environments, this connector is a dependable solution for your connectivity needs.