837-025-523-103

Heilind Number:EDA837-025-523-103
Manufacturer:EDAC
Manufacturer Number:837-025-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-523-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficient power delivery, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row configuration and 25 positions, it offers seamless connectivity for your electronic components. The contact material, made from durable Copper Alloy, ensures reliable performance even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Whether you're integrating it into a new project or upgrading existing systems, trust in its straight mount orientation for easy and secure attachment. Elevate your connectivity game with this essential component, where quality and performance meet innovation.