837-025-523-104

Heilind Number:EDA837-025-523-104
Manufacturer:EDAC
Manufacturer Number:837-025-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-523-104

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. In a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures robust housing for reliable operation. Boasting a single row design with 25 positions, and featuring Copper Alloy contacts, it guarantees secure and efficient connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation further simplifies installation. Engineered for durability, it thrives in a wide operating temperature range from -40 to 105°C, making it ideal for demanding industrial environments. Trust in our Card Edge Connector for seamless board-to-board connections in your PCB assemblies.