837-025-523-602

Heilind Number:EDA837-025-523-602
Manufacturer:EDAC
Manufacturer Number:837-025-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-523-602

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 25 positions, allowing for seamless board-to-board PCB connections. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material ensure reliability in even the most demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications where robustness is key. The straight mount orientation and .156-inch pitch provide easy installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for secure and efficient connectivity in your electronic designs.