837-025-523-604

Heilind Number:EDA837-025-523-604
Manufacturer:EDAC
Manufacturer Number:837-025-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-523-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 25 positions, it offers seamless integration for your circuit board assembly. Crafted with Copper Alloy contacts and a .156 inch pitch, it ensures reliable data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for efficient and stable board-to-board connections.