837-025-523-612

Heilind Number:EDA837-025-523-612
Manufacturer:EDAC
Manufacturer Number:837-025-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-523-612

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for seamless board-to-board integration. In a vibrant green hue, this connector boasts a sleek and durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in challenging environments. With a single row configuration and a contact material of sturdy Copper Alloy, it guarantees reliable power transmission at an amperage of 3A. Featuring 25 positions and a pitch of .156 inches, it offers ample space for seamless data transfer. The straight mount orientation and an operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic projects. Trust in our connector for optimal connectivity and performance.