837-025-524-102

Heilind Number:EDA837-025-524-102
Manufacturer:EDAC
Manufacturer Number:837-025-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-524-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 25 positions with a pitch of .156 inches, ensuring efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety, even in extreme operating conditions ranging from -40 to 105°C. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation simplifies installation. Trust in this essential component for reliable board-to-board connectivity in your electronic assemblies.