837-025-524-103

Heilind Number:EDA837-025-524-103
Manufacturer:EDAC
Manufacturer Number:837-025-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-524-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the most demanding environments. With a single row layout and 25 positions, it offers seamless integration for your circuitry. The Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project requiring superior connectivity. Upgrade your setup with this essential component.