837-025-524-104

Heilind Number:EDA837-025-524-104
Manufacturer:EDAC
Manufacturer Number:837-025-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-524-104

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row layout with 25 copper alloy contacts, each positioned with precision at a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation ensures seamless integration onto your PCB, while withstanding extreme temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component, a must-have in any tech enthusiast's toolkit.