837-025-524-602

Heilind Number:EDA837-025-524-602
Manufacturer:EDAC
Manufacturer Number:837-025-524-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-025-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-025-524-602

Detailed Description

Enhance your high-temperature PCB connectivity with this rugged Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and durability. With a single row layout and 25 positions, it offers precise and efficient board-to-board connectivity. The copper alloy contacts provide excellent conductivity, while the generous pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications requiring robust performance. Upgrade your PCB setups with this high-quality connector, a must-have for any electronics enthusiast or professional.